Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKP10BJ-8S-SF(800)
Order Code3364885
Product RangeKP10BJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.824 |
6000+ | €0.721 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€1,648.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKP10BJ-8S-SF(800)
Order Code3364885
Product RangeKP10BJ
Technical Datasheet
Memory / Card TypeMicro SIM
Connector TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product RangeKP10BJ
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
Micro SIM
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
KP10BJ
Connector Type
Micro SIM
No. of Contacts
8Contacts
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003