Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-7R-4S(73)
Order Code1826971
Product RangeHR10 Series
Also Known As110-0305-3-73
Technical Datasheet
756 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.910 |
10+ | €5.520 |
100+ | €4.400 |
250+ | €4.040 |
500+ | €3.810 |
1000+ | €3.740 |
Price for:Each
Minimum: 1
Multiple: 1
€7.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-7R-4S(73)
Order Code1826971
Product RangeHR10 Series
Also Known As110-0305-3-73
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHR10 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCLead (23-Jan-2024)
Product Overview
The HR10A-7R-4S(73) is a 4-position female high performance miniature Circular Connector with polyamide resin and PBT resin insulator, silver plated copper alloy contacts. The HR10 series receptacle has straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 2A Rated current
- 150VAC, 200VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC Maximum withstanding voltage
- 1000 Mating/unmating cycles
- 1000 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Copper Alloy
SVHC
Lead (23-Jan-2024)
Product Range
HR10 Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Silver
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003