Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-19DP-0.75DSA
Order Code3949571
Product RangeGT32 Series
Technical Datasheet
395 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.110 |
10+ | €8.570 |
25+ | €8.350 |
100+ | €5.680 |
250+ | €5.570 |
Price for:Each
Minimum: 1
Multiple: 1
€10.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-19DP-0.75DSA
Order Code3949571
Product RangeGT32 Series
Technical Datasheet
Product RangeGT32 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts19Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating30VAC
Current Rating1A
SVHCTo Be Advised
Technical Specifications
Product Range
GT32 Series
No. of Contacts
19Contacts
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Contact Plating
Tin
Voltage Rating
30VAC
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001