Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-10S-HU
Order Code3949528
Product RangeGT32 Series
Technical Datasheet
1,964 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.828 |
10+ | €0.767 |
100+ | €0.734 |
500+ | €0.700 |
1000+ | €0.659 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT32-10S-HU
Order Code3949528
Product RangeGT32 Series
Technical Datasheet
Product RangeGT32 Series
No. of Positions10Ways
For Use WithHirose GT32 Series GT32-2428SCF Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating30VAC
Current Rating1A
SVHCTo Be Advised
Technical Specifications
Product Range
GT32 Series
No. of Positions
10Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
30VAC
SVHC
To Be Advised
Gender
Receptacle
For Use With
Hirose GT32 Series GT32-2428SCF Socket Contacts
IP Rating
-
Current Rating
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001