Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | €1.380 |
15000+ | €1.210 |
Product Information
Product Overview
FH64MA-7S-0.25SHW is a FH64MA series top contact, back flip super low profile FPC connector. This top contact connector has a very thin structure with an overall connector height of 0.5mm. A thorough space-saving design on a 0.25mm pitch, 3.15mm depth (Locked status of actuator) produces a thorough space-saving function. It is mating guide on the connector allows for smooth FPC insertion in spite of the super low profile. The notches on both sides of FPC are held by metal tabs, generating a high FPC retention force in spite of the small size. In spite of the narrow pitch of P=0.25mm, similar pull-out deviation tolerance of P=0.3mm creates the narrow pitch without increasing the cost. It is correct FPC insertion can be checked with FPC pattern and mis-insertion can be detected.
- 0.2A current rating, 30Vrms DC voltage rating
- Relative humidity 90% RH or less (no condensation) operating humidity range
- 50Mohm minimum insulation resistance (100VDC), 200Mohm maximum contact resistance (1mA AC)
- LCP, PA insulator material, phosphor bronze contact/metal fitting
- Beige, black finish/colour, Nickel barrier gold plated contact, pure tin reflow plated metal fitting
- UL94V-0 approval, 7 number of position, 0.25mm contact pitch
- SMT horizontal staggered mounting type
- Gold contact plating, 10 mating/unmating cycles, black actuator position
- 4.7mm connector length, 3.15mm contact width, 0.5mm connector height
- Operating temperature range from -55 to +85°C
Technical Specifications
0.25mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
To Be Advised
7Contacts
FH64MA
Top
Gold Plated Contacts
0.12mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate