Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDM3AT-SF-PEJM5
Order Code2427719
Product RangeDM3
Also Known As609-0031-0-00
Technical Datasheet
7,156 In Stock
10,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.890 |
37+ | €1.790 |
112+ | €1.530 |
300+ | €1.500 |
750+ | €1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDM3AT-SF-PEJM5
Order Code2427719
Product RangeDM3
Also Known As609-0031-0-00
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeDM3
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DM3AT-SF-PEJM5 is a surface mount microSD Card Connector with small external dimensions and a strong rigid structure. This DM3 series microSD card connector have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.
- Small External Dimensions
- Strong and Rigid Construction
- Reverse Card Insertion Protection
- Normally Open Card Detection Switch
- Effective Ground and Shield Configuration
- Card Fall-out Prevention
- Exposed Termination Leads
Applications
Industrial
Warnings
Do not immerse or clean the entire connector with cleaning solutions as this may affect proper operation of the ejection mechanism and electrical performance of the connector.
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
DM3
Technical Docs (4)
Alternatives for DM3AT-SF-PEJM5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179