Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDM1B-DSF-PEJ(92)
Order Code3949302
Product RangeDM1 Series
Technical Datasheet
1,097 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.320 |
11+ | €2.400 |
33+ | €2.190 |
90+ | €1.970 |
225+ | €1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDM1B-DSF-PEJ(92)
Order Code3949302
Product RangeDM1 Series
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts11Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDM1 Series
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
SD
No. of Contacts
11Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
DM1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001