Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62W-9S-2.2C
Order Code2663334
Product RangeDF62W
Also Known As544-1010-5-00
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
10+ | €1.010 |
100+ | €0.840 |
500+ | €0.810 |
1000+ | €0.726 |
2500+ | €0.711 |
Price for:Each
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62W-9S-2.2C
Order Code2663334
Product RangeDF62W
Also Known As544-1010-5-00
Technical Datasheet
Product RangeDF62W
No. of Positions9Ways
Pitch Spacing2.2mm
For Use WithHirose DF62W Series Crimp Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF62W
No. of Positions
9Ways
For Use With
Hirose DF62W Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092