Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF50-20DP-1V(51)
Order Code2464824
Product RangeDF50
Also Known As665-0019-3-51
Technical Datasheet
907 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.996 |
25+ | €0.816 |
75+ | €0.772 |
200+ | €0.718 |
500+ | €0.679 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF50-20DP-1V(51)
Order Code2464824
Product RangeDF50
Also Known As665-0019-3-51
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount
Product RangeDF50
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF50 series 1mm Board to Wire Lock Connector features locking function and contact mating occur simultaneously, for a clearer tactile click. Thick and robust housing wall provides higher strength against cracking. Insertion depth for mating housings protects against wrenching. The high lance strength by mating with crimp contact on the surface. Adequate adsorption area is ensured despite the small size, allowing for automatic mounting without adsorption cap.
- Provides clear tactile click and secure mating
- Robust structure resistant to wrenching forces
- Robust and reliable lance structure
- Ensured adsorption area eliminates the need for adsorption cap
- Insulation outer diameter 0.9mm, compatible with 28AWG wire
- 30mΩ Contact resistance (maximum)
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
1mm
No. of Contacts
20Contacts
Product Range
DF50
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000507