Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1E-2428PCF
Order Code2427618
Product RangeDF1E
Also Known As541-0939-3-00
Technical Datasheet
2,598 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0332 |
1000+ | €0.0235 |
2500+ | €0.0211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1E-2428PCF
Order Code2427618
Product RangeDF1E
Also Known As541-0939-3-00
Technical Datasheet
Product RangeDF1E
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithHirose DF1E Series 2.5mm Pitch Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Copper
Technical Specifications
Product Range
DF1E
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Hirose DF1E Series 2.5mm Pitch Connectors
Contact Material
Phosphor Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073