Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-8S-1.25C
Order Code1324868
Product RangeDF13
Also Known As536-0007-0-00
Technical Datasheet
3,685 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.215 |
100+ | €0.161 |
500+ | €0.141 |
1000+ | €0.136 |
2500+ | €0.123 |
5000+ | €0.121 |
Price for:Each
Minimum: 10
Multiple: 10
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-8S-1.25C
Order Code1324868
Product RangeDF13
Also Known As536-0007-0-00
Technical Datasheet
Product RangeDF13
No. of Positions8Ways
Pitch Spacing1.25mm
For Use WithDF13 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF13-8S-1.25C is a 8-way 1-row 1.25mm pitch Miniature Crimping Connector with tin/gold-plated phosphor bronze contacts. The DF13 series socket comes with a polyamide insulator with beige finish. The header provides the grade with the vacuum absorption area and secures automatic mounting. It is designed in a scoop-proof box structure and completely prevents misinsertion.
- UL94V-0 Flammability rating
- Glow wire compliant
- Miniature size - Designed in the low profile
- Correspond to automatic mounting
- Board mount provides PCB strain relief
- Integral basic function
- 1A Current rating
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DF13
No. of Positions
8Ways
For Use With
DF13 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for DF13-8S-1.25C
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066