Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,678.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,678.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoRM9010-01
Order Code4240605
Technical Datasheet
Test Connector Type AGuard Plug x 4
Test Connector Type B5mm Conductive Contact Plug
Lead Length - Imperial59.05"
Lead Length - Metric1.5m
Insulator ColourBlack, Red
Current Rating3A
Voltage Rating60VDC
Product Range-
SVHCTo Be Advised
Product Overview
RM9010-01 four-point array probe is the probe assembly that can plug into the RM3545, RM3545-01, and RM3545-02 resistance meter to perform the four-point probe resistivity measurements. You can employ the four-point probe method to measure resistivity and conductivity using the PC application designed for the RM3545 exclusively. The application can be installed using the installer contained in the CD that came with the instrument.
- Maximum rated terminal to ground voltage is 30VAC rms or less, 42.4VAC peak or less, 60VDC or less
- 3A AC/DC rated current
- Operating temperature range 0 to 40°C(32 to 104°F)
- 1 year warranty
Contents
Four point array probe, Instruction manual, CD.
Technical Specifications
Test Connector Type A
Guard Plug x 4
Lead Length - Imperial
59.05"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
To Be Advised
Test Connector Type B
5mm Conductive Contact Plug
Lead Length - Metric
1.5m
Current Rating
3A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4