1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,358.000 |
Product Information
Product Overview
RM3544-01 is easy-to-use resistance tester suitable for use on either manual or automated production lines. The RM3544 is capable of performing high-speed, high-precision measurement of the winding resistance of components such as motors and transformers, the contact resistance of relays and switches, the pattern resistance of printed circuit boards, and the DC resistance of fuses, resistors, and materials such as conductive rubber using four-terminal measurement. Since the instrument incorporates a temperature correction function, it is particularly well suited to the measurement of targets whose resistance values vary with temperature.
- Measurement range from 30mohm to 3.0000Mohm with a basic accuracy of 0.02%rdg
- Maximum measurement current of 300mA
- No need for warm-up operation or zero-adjustment
- Temperature correction for high speed testing
- USB, RS-232C, EXT I/O interface
- Power supply range from 100 to 240VAC, 50/60 Hz, Rated power consumption: 15 VA
- Dimension is 215mm W x 80mm H x 166mm D
Contents
Resistance tester, Power cord x1, Clip type lead L2101 x1, Male EXT. I/O connector x1, Instruction manual x1, Application disc x1, USB cable (A-to-B type) x1, Spare fuse x1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0
1µohm
± 0.02% rdg
215mm
1kg
To Be Advised
30mohm to 3Mohm
300mA
80mm
166mm
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate