Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,118.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,118.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoMR8880-20
Order Code4262201
Technical Datasheet
Data Logger TypeVoltage
No. of Channels / Inputs4 Channel
Sensor / Measurement Type-
Maximum Samples1 MS/s
Data InterfaceSD Card, USB
Display TypeLCD
Product Range-
SVHCTo Be Advised
Product Overview
MR8880-20 is a waveform recorder that is easy to operate. It can be powered by batteries, making it quick to employ in the field in the event of trouble. The measurement data can be observed on the screen, calculated and printed with a printer. You can also check saved data on a computer. The instrument can be connected to a computer and then controlled.
- Easy setting wizard always monitor input state
- Logic probes can be used to measure the timing of control signal
- Measurement can be scheduled and measure voltage and current waveform
- Measurement data can be stored to and read from an optional CF card or USB flash drive
- Lights when power is on and lights when Z1000 battery pack is charging
- High speed recording (previous memory recording function) and real time recording
- External trigger I/p /o/p, external start/stop, external output and GND
- 14bit x 1M words/ch (1word=2 bytes) and 1MS/s maximum sampling rate
- Auto calendar, auto leap year adjustment, 24-hour timer
- 5.7in TFT colour LCD (640x 480 dot)
Contents
Waveform recorder, Instruction manual, Z1002 AC adapter, Alkaline battery box, Strap, USB cable, Application disc CD.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Data Logger Type
Voltage
Sensor / Measurement Type
-
Data Interface
SD Card, USB
Product Range
-
No. of Channels / Inputs
4 Channel
Maximum Samples
1 MS/s
Display Type
LCD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9