Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,158.000 |
Product Information
Product Overview
LR8450-01 is a memory Hilogger (wireless LAN equipped model, main unit only). It is a high-speed data logger for recording multiple channels of voltage, temperature, resistance or humidity signals. Collect data from wireless modules installed in remote or confined locations via a LAN connection.
- 1ms sampling portable logger expandable to 120 channels
- 4 plug-in input modules + 7 wireless modules
- Auto-calendar, automatic leap year recognition, 24-hour clock
- 7inch TFT colour liquid crystal display (WVGA 800 × 480 pixel)
- Significantly reduced effects from noise let you safely measure in high voltage, high frequency area
- Record voltage output from pressure and other sensors with 1ms sampling speed
- Directly connect strain gauge and measure signals in as fast as 1ms intervals
- Series A receptacle x 2, series mini-B receptacle x 1 USB interface
- SD standard-compliant slot × 1 (with SD memory card/SDHC memory card support)
- Dimension is 272 mm (10.71 in) W × 145 mm (5.71 in) H × 43 mm (1.69 in) D (without any modules)
Contents
Memory Hilogger, Quick start manual x 1, LOGGER application disc (Quick start manual, Instruction manual, Logger utility, Logger utility instruction manual, CAN editor, CAN editor instruction manual, Communication instruction manual) x 1, USB cable x 1, AC adapter Z1014 x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
CAN, Humidity, Resistance, Strain, Temperature, Voltage
-
LAN, SD Card, USB
-
330 Channel
1 kS/s
LCD
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate