1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8,498.000 |
Product Overview
IM3570 is an impedance analyser. This impedance analyser is an impedance measuring instrument which achieves high speed and high accuracy. It has two functions: an impedance analyser capable of the sweep measurement of frequencies and measurement signals, and an LCR meter capable of simultaneously displaying up to four items under individual measurement conditions. This instrument can be used for a wide range of applications because you can set a wide range of measurement conditions - a measurement frequencies from 4Hz to 5MHz and a measurement signal levels from 5mV to 5V.
- Continuous LCR/DCR/sweep measurements and high-speed testing achieved with one instrument
- High-speed testing, achieving maximum speeds of 1.5ms (1 KHz) and 0.5ms (100KHz) in LCR mode
- High-accuracy measurements, basic accuracy of Z parameter: ±0.08%
- Perform frequency sweeps, level sweeps, and time interval measurements in analyser mode
- DC bias measurement, comparator, BIN measurement, panel loading/saving, memory function
- 5.7inch colour TFT with touch panel
- EXT I/O (handler), RS-232C, GP-IB, USB communication, USB memory, LAN interfaces
- Power supply range from 90 to 264VAC, 50/60Hz, 150VA maximum
- Dimension is 330mm W x 119mm H x 307mm D
Contents
Impedance analyser, Power cord x 1, Instruction manual x 1, PC communication instruction manual (CD-R) x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5mV to 5V
To Be Advised
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate