Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
2 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5,318.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,318.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoIM3536
Order Code4240633
Technical Datasheet
LCR TypeBench
Test Frequency Max8MHz
Inductance Measure Max9999990kH
Capacitance Measure Max9999990000F
Resistance Measure Max9.99999Gohm
Product Range-
SVHCTo Be Advised
Product Overview
IM3536 is a general-purpose LCR meter offers a wide DC and 4Hz to 8MHz testing frequency while delivering 0.05% accuracy, ideal for evaluating the characteristics of next generation electronic components, including power supply inductors due to the instrument’s maximum measurement frequency of 8MHz.
- Measurement range from 100mohm to 100Mohm, 10 ranges (all parameters defined in terms of Z)
- High-speed measurement of 1ms (fastest time)
- High-precision measurement of ±0.05%rdg (representative value)
- Guaranteed accuracy range from 1mohm, low-impedance measurement with unmatched repeatability
- DC bias function: measure under conditions simulating actual use or in accordance with standards
- 5.7inch colour TFT with touch panel
- Comparator, trigger function, open/short compensation, contact check, panel loading/saving
- EXT I/O (handler), USB, USB flash drive, LAN, GP-IB, RS-232C, BCD interfaces
- Power supply range from 100 to 240VAC, 50Hz/60Hz, 50VA maximum
- Dimension is 330mm W x 119mm H x 168mm D
Contents
LCR meter, Power cord x 1, Instruction manual x 1, LCR application disc (Communications user manual) x1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
9999990kH
Resistance Measure Max
9.99999Gohm
SVHC
To Be Advised
Test Frequency Max
8MHz
Capacitance Measure Max
9999990000F
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8