Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €728.000 |
Price for:Each
Minimum: 1
Multiple: 1
€728.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
FT3424 is a light meter designed for an extensive range of applications involving illumination equipment, lighting work and facility management. Capable of testing even LED lighting, the FT3424 provides five measurement ranges, 20 lx to 200 000 lx, to support a wide range of luminance levels.
- Compatible with LED lighting
- Complies with DIN 5032-7:1985 class B and JIS C 1609-1:2006 general AA class
- Timer hold function lets you make measurements in remote locations
- Save up to 99 measured values in the instrument’s internal memory and transfer them to a computer
- Auto power off function
- Buzzer sound, zero adjustment
- Dimension is 78mm (3.07 in)W X 170 mm (6.69 in)H X 39 mm (1.54 in)D
Contents
Light meter, Instruction Manual X1, AA/LR6 Alkaline battery X2, Sensor cap (with strap) X1, Carrying case (soft) X1, Strap (for instrument) X1, USB cable (0.9 m/2.95 ft) X1, CD (USB driver, dedicated computer application software and communications specifications) X1.
Technical Specifications
Measurement Max
200000lx
Accuracy
1%
External Width
78mm
Product Range
-
Resolution (lx)
0.01lx
External Height
170mm
External Depth
39mm
SVHC
To Be Advised
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7