Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoDT4911
Order Code3527146
Product RangeDT4200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.000 |
Price for:Each
Minimum: 1
Multiple: 1
€18.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoDT4911
Order Code3527146
Product RangeDT4200 Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating600V
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric540mm
Lead Length - Imperial1.77ft
No. of Test Leads2
Product RangeDT4200 Series
SVHCTo Be Advised
Product Overview
- DT4911 is a test lead for use with DT4221, DT4222 digital multimeters and similar products
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
600V
Insulator Colour
Black, Red
Lead Length - Imperial
1.77ft
Product Range
DT4200 Series
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
540mm
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1