Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €328.000 |
Product Information
Product Overview
DT4261-90 is a digital multimeter with Z3210 wireless adapter. It measures AC/DC voltage, AC/DC current, capacitance, frequency, diode test and continuity check. It is designed to help analyse a variety of issues and boost work efficiency. With the Z3210, you can transfer data directly to an Excel® file or pair the instrument with GENNECT Cross.
- 4-digits LCD display
- 5 times/s display refresh rate
- Powered by 3 x LR6 (AA) alkaline batteries
- Auto-power save
- Features zero-adjustment, display value hold, auto hold, MAX/MIN value display, PEAK value display
- Mis-insertion prevention shutters, fuse check function, user setting retention and filter function
- CAT III 1000V, CAT IV 600V rated
- Excellent dust and water resistance (compliant with the IP54 international standard)
- Dimension is 87mm W x 185mm H x 47mm D
Contents
Digital multimeter, Z3210 wireless adapter, Test lead L9300 × 1, Instruction manual × 1, LR6 (AA) alkaline battery × 3, Operating precautions ×1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
1kV
10A
3 Years
To Be Advised
4
6000
1kV
10A
60Mohm
DT4200 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate