Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoDT4224
Order Code3262321
Product RangeDT4200 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €158.000 |
Price for:Each
Minimum: 1
Multiple: 1
€158.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoDT4224
Order Code3262321
Product RangeDT4200 Series
Technical Datasheet
DMM FunctionsAC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
No. of Digits4
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeDT4200 Series
SVHCTo Be Advised
Product Overview
DT4224 pocket-sized digital multimeter featuring an innovating circuit-breaker false trip prevention function to enhance testing safety, capacitance and diode testing functions, ideal for all general electrical jobs.
- Achieving a high level of safety in a compact body and lightweight design
- Circuit breaker false trip prevention function helps avoid accidents resulting from breakers
- Resistance, capacitance measurement and diode testing
- Robust design capable of withstanding a drop from a height of 1 m
- Pocket DMM with CAT IV 300V / CAT III 600V
- ±0.5% DC V basic accuracy, wide 40 Hz to 1KHz AC V frequency characteristics
- Low-pass filter cuts high harmonics (when measuring inverter fundamental waveforms)
- Broad -10 (14°F) to 65°C (149°F) operating temperature range
- Display backlight
Contents
Multimeter, Test lead DT4911 X1, Holster X1, Instruction manual X1, LR03 alkaline battery X1.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
4
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
60Mohm
Product Range
DT4200 Series
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3