1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €648.000 |
Product Information
Product Overview
CM4002-90 is an AC leakage clamp meter with Z3210 wireless adapter. The leakage clamp meter to detect minuscule leakage currents with broad measurement range extending from leakage currents (0.060mA) to load currents (200.0A) Complies with the performance standard set forth in IEC/EN 61557-13. The CM4002-90 includes the Z3210 wireless adapter that allows the use of Gennect Cross, a complementary app designed specifically for use with Hioki measuring instruments, lets you check and manage measurement results and create reports.
- Frequency range from 15.0Hz to 2000Hz
- Features comparator function, max/min/avg/peak max/peak min display, backlight, auto power save
- Display value hold and auto hold, buzzer sound, event count display, rush current measurement
- 5 times/s display refresh rate
- AA-size alkaline battery (LR6) × 2
- Core jaw diameter of 40mm (1.57in)
- Dimension is 64mm W × 233mm H × 37mm D
Contents
AC leakage clamp meter, Z3210 wireless adapter, Carrying case C0203 x 1, Instruction manual x 1, Operating precautions x 1, AA-size alkaline battery (LR6) x 2.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC Current, Frequency
-
-
Auto
40mm
To Be Advised
200A
-
True RMS
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate