6 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €488.000 |
Product Information
Product Overview
CM4001-90 is an AC leakage clamp meter with Z3210 wireless adapter. Use the CM4001 to easily clamp within crowded cables in order to reduce work time and improve safety. With guaranteed accuracy from 0.60mA to 600.0A, the CM4001 provides a one-stop solution for a variety of applications. A built-in comparator function also helps you find issues much faster. The CM4001-90 includes the Z3210 wireless adapter that allows the use of Gennect Cross, a complementary app designed specifically for use with Hioki measuring instruments, lets you check and manage measurement results and create reports.
- Frequency range from 40.0Hz to 999.9Hz
- Features comparator, record max/min/avg, backlight, data hold, auto power off, AC inrush function
- 5 times/s display refresh rate
- LR03 alkaline battery × 1
- Core jaw diameter of 24mm (0.94in)
- Dimension is 37mm W × 160mm H × 27mm D
Contents
AC leakage clamp meter, Z3210 wireless adapter, Carrying case x 1, Strap x 1, Instruction manual x 1, Operating precautions x 1, LR03 alkaline battery x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC Current, Frequency
-
-
Auto
24mm
To Be Advised
600A
-
True RMS
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate