Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCM3289
Order Code3234207
Product RangeClamp Meter Series
Technical Datasheet
5 In Stock
6 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.000 |
Price for:Each
Minimum: 1
Multiple: 1
€128.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCM3289
Order Code3234207
Product RangeClamp Meter Series
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max1kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max42Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max-
Product RangeClamp Meter Series
SVHCTo Be Advised
Product Overview
CM3289 clamp meter is a True RMS rectifying 1000A AC clamp meter. It features a broad operating temperature range of -25°C to 65°C, thin and compact clamp core and optional flexible current sensor that you can attach to let you get into the tightest spots.
- CM3289 is the successor to the popular 3280-20F with a redesigned thinner sensor
- New redesigned sensor for even easier clamping
- Data hold and auto power save
- Measure even harmonic waveform components using the True RMS method
- Connect the CT6280 flexible sensor to measure up to 4199 A in thick or paired wires
- Drop-proof from height of 1 meter
- CAT IV 300 V (Current) CAT III 600 V (Current) CAT III 300 V (Voltage) CAT II 600 V (Voltage)
- Dimension is 57mm (2.24in) W X 181mm (7.13in) H X 16mm (0.63in) D
Contents
Clamp meter, Carrying case 9398 X 1, Test lead L9208 X 1, Coin type lithium battery (CR2032) X 1, Instruction manual X 1.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
42Mohm
Range Selection
Auto, Manual
Jaw Opening Max
-
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
Clamp Meter Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3