Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €318.000 |
Price for:Each
Minimum: 1
Multiple: 1
€318.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9018-50
Order Code3262275
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max500A
Current Range Min10A
For Use WithHIOKI DMMs & Memory HiCorders
Product Range-
SVHCTo Be Advised
Product Overview
- AC clamp on probe for DT4281/DT4253/DT4255/DT4256 (adapter 9704 required for connection) multimeters
- Multi-range 500A AC voltage output clamp sensor for capturing waveforms with DMMs
- Measure AC current on live power lines without needing to cut the wire
- Accurately record and analyse waveforms and harmonic signals
- 3m cord length and wide band, BNC output terminal
- CAT III 600V rated, 10A to 500A AC (6 ranges) current range
- ±1.5% rdg. ±0.1% f.s amplitude accuracy (45 to 66Hz)
- Simply connect to a tester or recorder to easily measure large currents
Contents
Clamp on probe 9018-50, Instruction manual.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
500A
For Use With
HIOKI DMMs & Memory HiCorders
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
10A
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6