Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
640 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.910 |
5+ | €40.700 |
10+ | €37.790 |
20+ | €37.030 |
Price for:Each
Minimum: 1
Multiple: 1
€52.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERGA
Manufacturer Part No6442-BCCA-A000
Order Code107272
Technical Datasheet
For Use WithPushbutton Switches
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6442-BCCA-A000 from Herga is a large push button switch.
- Raised double D button
- Chrome finish button
- EN 60529 IPX2 protection
- Large air volume for longer tube lengths
- Operating temperature range from -10°C to 40°C
- Thermoplastic body material
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
For Use With
Pushbutton Switches
Product Range
-
IP / NEMA Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064