Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No772101
Order Code3972571
Product Rangetico 772 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €172.130 |
Price for:Each
Minimum: 1
Multiple: 1
€172.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No772101
Order Code3972571
Product Rangetico 772 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height9.3mm
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Rangetico 772 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
12VDC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
tico 772 Series
Digit Height
9.3mm
Supply Voltage Max
30VDC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001