Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €253.660 |
Price for:Each
Minimum: 1
Multiple: 1
€253.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.886.264
Order Code925500
Technical Datasheet
No. of Digits / Alpha5
Digit Height4mm
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Panel Cutout Height52mm
Panel Cutout Width52mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Product Overview
The 0.886.264 is a 5-digit Adding Preset Counter with manual button reset for screw attachment. It offers roller axis horizontal mounting position and floating changeover contact.
- Preset value continuously visible
- Adding count input
- 48% Residual ripple
- 1:1 Pulse duty factor
- Preset value continuously visible
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
21.6VDC
Panel Cutout Height
52mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
26.4VDC
Panel Cutout Width
52mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22