Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.230 |
10+ | €12.650 |
25+ | €12.070 |
100+ | €11.440 |
250+ | €11.210 |
Product Information
Product Overview
The T50SOS.HB3P is a Cable Tie for thin-walled bundles and made of heat stabilized polyamide 6.6 (PA66HS). The ever increasing demands for tighter bundles in cable installations has led to problems with the conventional inside serrated cable tie design, causing damage to cable insulation, particularly in vibration environments. The outside serrated range of tie overcomes problems offering high tensile strengths, low insertion forces and a smooth surface to the insulation minimizing indentation. The curved head allows the tie to follow the contours of the cable and take up less space than other cable tie designs.
- Tie follows the contours of the cable bundle perfectly
- Takes up less space due to curved head
- Easy insertion and high tensile strength
- MK20, MK3PNSP2, MK3SP, MK7P, EVO7 and MK7HT Application tools
- Plastic pawl tie closure
- Outside serrated
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
150mm
35mm
Standard
Black
4.6mm
50lb
-
Technical Docs (2)
Alternatives for 118-05850
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate