Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-95019
Order Code1169066
Product RangeT50R Series
Also Known AsT50R-PA66V0-WH (100)
Technical Datasheet
69 In Stock
155 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.740 |
5+ | €66.610 |
10+ | €65.480 |
25+ | €64.350 |
50+ | €60.970 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€67.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-95019
Order Code1169066
Product RangeT50R Series
Also Known AsT50R-PA66V0-WH (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourWhite
Cable Tie Length200mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeT50R Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The T50RV0(100 PACK) is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design of many of the ties, ensures a simple and quick installation.
- Made from 100% high quality plastic, allows for good recycling
- Simply to insert due to bent tail
- MK3SP, MK3PNSP2, MK7P, EVO7, MK7HT, MK20, MK6, MK9/EVO9 and MK21 Application tools
- Higher fire-protection
- UL94V-0 Flammability
Applications
Industrial, Aerospace, Defence, Military, Consumer Electronics
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
200mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
White
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
T50R Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14