Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05259
Order Code851838
Also Known As5022660321962
Technical Datasheet
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.250 |
10+ | €17.800 |
25+ | €17.340 |
100+ | €16.790 |
250+ | €16.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€18.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05259
Order Code851838
Also Known As5022660321962
Technical Datasheet
Cable Tie Length300mm
Cable Bundle Diameter Max81mm
Product Overview
The T series heat stabilised cable ties from HellermannTyton offer higher temperature resistance up to +105°C. Made of high quality heat stabilised nylon (PA66HS). Feature inside serrations for a strong hold around bundles and securing cables, hoses and pipes. The design has high tensile strength at low insertion force combined with a bent tail design to ensure a simple and quick installation. Easily installed manually or with a processing tool (for high volume applications). T series heat stabilised cable ties can be used for almost any type of application.
- Heat-stabilised one-piece non-releasable cable ties
- Moulded in natural Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
- Higher temperature resistance up to +105°C
- Inside serration for a strong hold around bundles
- Easy application either manually or with processing tool
- Simple to insert due to ergonomically bent tail
- Supplied in packs of 100
Applications
Industrial
Technical Specifications
Cable Tie Length
300mm
Cable Bundle Diameter Max
81mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19