Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No113-00004
Order Code1674230
Also Known AsT30MR-PA66-BK (100)
Technical Datasheet
32 In Stock
30 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.380 |
10+ | €37.610 |
25+ | €36.840 |
100+ | €36.080 |
250+ | €35.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€38.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No113-00004
Order Code1674230
Also Known AsT30MR-PA66-BK (100)
Technical Datasheet
Cable Tie Length160mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max32mm
Minimum Loop Tensile Strength30lb
Product Overview
The T30MR BLACK is a Cable Tie made of polyamide 6.6. It features one piece bundling and fixing tie offering quick and easy installation. It has a mounting hole fixing method. Once fastened around the cables the bundle can be simply secured to the panel with a screw or bolt. It is ideal for fixing cables, pipes and hoses onto solid surfaces with pre-drilled holes or holes in metal plates.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Cable Tie Length
160mm
Cable Bundle Diameter Max
32mm
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1