Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-04402
Order Code842333
Also Known As5022660321221
Technical Datasheet
79 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.050 |
10+ | €16.600 |
25+ | €16.150 |
100+ | €15.270 |
250+ | €14.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€17.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-04402
Order Code842333
Also Known As5022660321221
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length260mm
Cable Tie Width3.3mm
Cable Bundle Diameter Max65mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeStandard
Product Range-
Product Overview
The T30LR is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles.
- Made from 100% high quality plastic, allows for good recycling
- Simply to insert due to bent tail
- Plastic pawl tie closure
- UL94V-2 Flammability
- MK3SP, MK3PNSP2, EVO7 and MK20 Application tools
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
260mm
Cable Bundle Diameter Max
65mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
3.3mm
Minimum Loop Tensile Strength
30lb
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12