Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03460
Order Code842310
Also Known As5022660172946
Technical Datasheet
46 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.490 |
10+ | €9.910 |
25+ | €9.330 |
100+ | €8.860 |
250+ | €8.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€10.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03460
Order Code842310
Also Known As5022660172946
Technical Datasheet
Cable Tie Length200mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max49mm
Minimum Loop Tensile Strength30lb
Product Overview
- One-piece non-releasable ties in Black Nylon 66
- Flame retardant to UL94V-2
- UV stabilised
- Supplied in packs of 100
Technical Specifications
Cable Tie Length
200mm
Cable Bundle Diameter Max
49mm
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075