Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-15069
Order Code851917
Product RangeT
Also Known As4031026106649
Technical Datasheet
98 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.450 |
5+ | €30.930 |
10+ | €30.400 |
25+ | €29.880 |
50+ | €28.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€31.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-15069
Order Code851917
Product RangeT
Also Known As4031026106649
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourNatural
Cable Tie Length365mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangeT
Product Overview
The T series heat stabilised cable ties from HellermannTyton offer higher temperature resistance up to +105°C. Made of high quality heat stabilised nylon (PA66HS). Feature inside serrations for a strong hold around bundles and securing cables, hoses and pipes. The design has high tensile strength at low insertion force combined with a bent tail design to ensure a simple and quick installation. Easily installed manually or with a processing tool (for high volume applications). T series heat stabilised cable ties can be used for almost any type of application.
- Heat-stabilised one-piece non-releasable cable ties
- Moulded in natural Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
- Higher temperature resistance up to +105°C
- Inside serration for a strong hold around bundles
- Easy application either manually or with processing tool
- Simple to insert due to ergonomically bent tail
- Supplied in packs of 100
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
365mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Heavy Duty
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
175lb
Product Range
T
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52