Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-28590
Order Code1674200
Also Known AsSOFTFIX XL-TPU-BK (3)
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.690 |
10+ | €26.030 |
25+ | €25.360 |
100+ | €24.050 |
250+ | €23.570 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€26.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-28590
Order Code1674200
Also Known AsSOFTFIX XL-TPU-BK (3)
Technical Datasheet
Cable Tie MaterialTPU (Thermoplastic Polyurethane)
Cable Tie ColourBlack
Cable Tie Length580mm
Cable Tie Width28mm
Cable Bundle Diameter Max150mm
Minimum Loop Tensile Strength360N
Cable Tie TypeReleasable
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cable Tie Material
TPU (Thermoplastic Polyurethane)
Cable Tie Length
580mm
Cable Bundle Diameter Max
150mm
Cable Tie Type
Releasable
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
Black
Cable Tie Width
28mm
Minimum Loop Tensile Strength
360N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18