Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-11270
Order Code1674198
Also Known AsSOFTFIX M-TPU-BK (8)
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.970 |
10+ | €14.410 |
25+ | €13.850 |
100+ | €13.130 |
250+ | €12.870 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
€14.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-11270
Order Code1674198
Also Known AsSOFTFIX M-TPU-BK (8)
Technical Datasheet
Cable Tie MaterialTPU (Thermoplastic Polyurethane)
Cable Tie ColourBlack
Cable Tie Length260mm
Cable Tie Width11mm
Cable Bundle Diameter Max55mm
Minimum Loop Tensile Strength123N
Cable Tie TypeReleasable
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SOFTFIX M is a Cable Tie made from a soft, tear-resistant thermoplastic polyurethane. This tie has several unique features like UV and weather resistant, strong yet elastic and suitable for temperatures as low as -40°C. The SRT series tie is releasable and reusable which is ideal for bundling cables in temporary applications such as musical events, theatres and cable harnesses.
- Elastic and flexible with rounded and smooth edges
- Releasable and reusable
- Double slotted head with fixation pawl
- Flexibility ensures steady and evenly distributed pressure
- Tight fixation even in vertical position - prevent sliding down or loosing bundle
- Long lifetime when used indoor
- Remains flexible even at cold temperatures (-20°C)
- Ladder style closure
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Material
TPU (Thermoplastic Polyurethane)
Cable Tie Length
260mm
Cable Bundle Diameter Max
55mm
Cable Tie Type
Releasable
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
Black
Cable Tie Width
11mm
Minimum Loop Tensile Strength
123N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06