Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-46300
Order Code2377074
Product RangeSBPEMC Series
Also Known AsSBPEMC16-PE/SS-BU (30)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €150.730 |
5+ | €131.890 |
10+ | €109.280 |
25+ | €97.980 |
50+ | €90.440 |
Price for:Each
Minimum: 1
Multiple: 1
€150.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-46300
Order Code2377074
Product RangeSBPEMC Series
Also Known AsSBPEMC16-PE/SS-BU (30)
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColourBlue
Reel Length (Imperial)98.425ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.787"
Bundle Dia Max - Imperial5.905"
Bundle Dia Min - Metric20mm
Bundle Dia Max - Metric150mm
Product RangeSBPEMC Series
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
98.425ft
Bundle Dia Min - Imperial
0.787"
Bundle Dia Min - Metric
20mm
Product Range
SBPEMC Series
External Diameter - Metric
-
Wrap Colour
Blue
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
5.905"
Bundle Dia Max - Metric
150mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.91