Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00400
Order Code1169062
Also Known AsSAC4-ST-WH (100)
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €147.490 |
5+ | €144.540 |
10+ | €141.590 |
25+ | €138.640 |
50+ | €135.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€147.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00400
Order Code1169062
Also Known AsSAC4-ST-WH (100)
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourWhite
External Length51mm
External Width38mm
Height-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SAC4(100 PACK) is a white Self-adhesive Clip made of steel with flexible flat design. This clip is ideal for use in applications which are difficult to access or for areas where a self adhesive solution is the only possible fixing method. Typically applications include domestic appliances and trailers.
- Bendable metal tongue for any shape or configuration of wires or cables
Applications
Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
51mm
Height
-
SVHC
No SVHC (17-Dec-2014)
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7