Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No131-22510
Order Code1168950
Also Known AsREL250-PA66-BK (100)
Technical Datasheet
314 In Stock
90 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.780 |
10+ | €17.330 |
25+ | €16.880 |
100+ | €15.970 |
250+ | €15.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€17.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No131-22510
Order Code1168950
Also Known AsREL250-PA66-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length250mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max68mm
Minimum Loop Tensile Strength200N
Cable Tie TypeReleasable
Product Range-
Product Overview
The REL250-BLACK(100 PACK) is a 250mm black releasable Cable Tie made of nylon 6.6 (polyamide 6.6). This REL-series cable tie specially designed unique release mechanism makes this releasable and reusable tie one of the easiest to operate. Ideally suited to prototype work or installations where cable looms are constantly being added to or modified.
- Can be quickly and simply opened with one hand
- Simple opening mechanism
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial, Commercial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
250mm
Cable Bundle Diameter Max
68mm
Cable Tie Type
Releasable
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
200N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26