Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No131-21010
Order Code1168948
Also Known AsREL100-PA66-BK (100)
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.040 |
10+ | €13.470 |
25+ | €12.900 |
100+ | €12.220 |
250+ | €11.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€14.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No131-21010
Order Code1168948
Also Known AsREL100-PA66-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length100mm
Cable Tie Width6.7mm
Cable Bundle Diameter Max21mm
Minimum Loop Tensile Strength180N
Cable Tie TypeReleasable
Product Range-
Product Overview
The REL100-BLACK(100 PACK) is a Cable Tie inside serrated with kick-down lever. It is made of polyamide 6.6 (PA66) and ideal for use in applications where there is the need to repeatedly open and close the tie. The specially designed unique release mechanism makes this releasable and reusable tie one of the easiest to operate, it can be quickly and simply opened with one hand.
- Simple and effective release mechanism
- Plastic pawl tie closure
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
21mm
Cable Tie Type
Releasable
Cable Tie Colour
Black
Cable Tie Width
6.7mm
Minimum Loop Tensile Strength
180N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12