Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPEC-3/1BK
Order Code2671917
Product RangePEC Series
Also Known As416-00000
Technical Datasheet
79 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €20.830 | 
| 10+ | €18.230 | 
| 25+ | €15.100 | 
| 100+ | €13.540 | 
| 250+ | €12.500 | 
Price for:Pack of 50
Minimum: 1
Multiple: 1
€20.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPEC-3/1BK
Order Code2671917
Product RangePEC Series
Also Known As416-00000
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.984"
Total Length - Metric25mm
I.D. Recovered Max - Imperial0.039"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio3:1
Product RangePEC Series
Product Overview
Heat-shrinkable moulded shape for use in electrical and electronic cable harness applications.
- Small-size end cap
- Fast and easy application
- With inner adhesive layer for moisture sealing
- 3:1 shrink ratio
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
3mm
Total Length - Imperial
0.984"
I.D. Recovered Max - Imperial
0.039"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
PEC Series
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
25mm
I.D. Recovered Max - Metric
1mm
Shrink Ratio
3:1
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025