Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.100 |
10+ | €19.650 |
25+ | €19.200 |
100+ | €18.190 |
250+ | €17.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€20.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMB1
Order Code1774287
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia2.9mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length12.5mm
Width8mm
Height3.5mm
Product Range-
Product Overview
The MB1 is a Cable Tie Mount made of polyamide 6.6 and supports screw fixing mounting. It is designed for simple, yet robust, installation in a wide variety of applications.
- Excellent security, particularly in areas of high vibration
- Single hole fixing with two-way entry for cable tie
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
12.5mm
Height
3.5mm
Mounting Hole Dia
2.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576