Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoLTS20BK
Order Code4198388
Product RangeLTS Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.740 |
5+ | €104.460 |
10+ | €93.720 |
25+ | €88.200 |
50+ | €84.190 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€112.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoLTS20BK
Order Code4198388
Product RangeLTS Series
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride), Steel
CoatingPlastic
Conduit ColourBlack
External Diameter21.1mm
Product RangeLTS Series
SVHCTo Be Advised
Technical Specifications
Conduit Material
PVC (Polyvinylchloride), Steel
Conduit Colour
Black
Product Range
LTS Series
Coating
Plastic
External Diameter
21.1mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001