Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No112-00303
Order Code2545654
Product RangeLPH Series
Also Known AsLPH275-PA66HIR(S)-BK (100)
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.000 |
5+ | €25.560 |
10+ | €25.110 |
25+ | €24.670 |
50+ | €23.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€26.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No112-00303
Order Code2545654
Product RangeLPH Series
Also Known AsLPH275-PA66HIR(S)-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length265mm
Cable Tie Width9mm
Cable Bundle Diameter Max62mm
Minimum Loop Tensile Strength480N
Cable Tie TypeStandard
Product RangeLPH Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
112-00303 is a LPH series cable tie with low profile head. The design with its serration on the outside provides a smooth surface to the cable bundle. Any damage to the insulation can be avoided. The flat head design offers additional benefits in areas with restricted space. It is mainly used within the electrical supply industry but perfectly suited for construction, heavy-duty applications or the automotive industry.
- Good tensile strength with a single or a double bridged head
- Outside serration allows for a smooth surface to bundle
- Design protects against damage to cable insulation
- Low profile head for optimized use especially in restricted areas
- Strap is threaded parallel through the low profile head
- Black colour, plastic pawl tie closure
- Polyamide 6.6, high impact modified, scan black (PA66HIR(S)) material
- UL 94 V2 flammability
- Operating temperature range from -40°C to +85°C
- 9mm width, 265mm length
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
265mm
Cable Bundle Diameter Max
62mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
Black
Cable Tie Width
9mm
Minimum Loop Tensile Strength
480N
Product Range
LPH Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37