Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27219
Order Code1296274
Also Known AsLKCSF1-PA66-NA (100)
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.910 |
5+ | €43.180 |
10+ | €42.440 |
25+ | €41.710 |
50+ | €39.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€43.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27219
Order Code1296274
Also Known AsLKCSF1-PA66-NA (100)
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length40mm
Width19mm
Height16mm
Product Range-
Product Overview
The LKCSF1.NN3P is a Cable Tie Mount made of polyamide 6.6 and supports screw mounting. Designed specifically for holding heavier cable bundles these mounting bases can be used in many industries from agriculture to truck manufacture. It offers a very secure fixing and can be used with a wide variety of heavy duty cable ties up to 13mm wide. The LKC series mount gives additional support to the cables by means of its curved design. Simple to install with a screw or bolt they give excellent security, particularly in areas of high vibration.
- Curved design for additional cable support
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
40mm
Height
16mm
Mounting Hole Dia
6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119521