Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60119
Order Code1168955
Also Known AsLK2A-PA66-NA (100)
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.630 |
10+ | €13.050 |
25+ | €12.470 |
100+ | €11.830 |
250+ | €11.590 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€13.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60119
Order Code1168955
Also Known AsLK2A-PA66-NA (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length270mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max73mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product Range-
Product Overview
The LK2A-NAT is a Cable Tie made of polyamide 6.6 (PA66). It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. This cable tie can be used for almost any type of application.
- High yield strength
- UL94V-2 Flammability
- High tensile strength with very low insertion force
- Simple and quick to install
- Easy application either manually or with a processing tool
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
270mm
Cable Bundle Diameter Max
73mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2