Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-81821
Order Code1168983
Product RangeIT Series
Also Known AsIT18R-PA66-NA (100)
Technical Datasheet
165 In Stock
45 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.240 |
10+ | €21.680 |
25+ | €21.120 |
100+ | €20.080 |
250+ | €19.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€22.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-81821
Order Code1168983
Product RangeIT Series
Also Known AsIT18R-PA66-NA (100)
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourNatural
Cable Tie Length100mm
Cable Tie Width2.3mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeIdentification
Product RangeIT Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The IT18R-NAT(100 PACK) is a Cable Tie for identification and securing of cable bundles, saving valuable installation time by using just one product to both secure and identify. They can be marked either on-site or after bundling has taken place. They can be marked manually using the T82S series of indelible marker pens. In addition there is a large selection of labels available for marking. One of the major benefits is the ability to both secure and identify cable bundles at different times.
- TAG23-06TD1 Recommended label
Applications
Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Identification
SVHC
No SVHC (15-Jan-2019)
Cable Tie Colour
Natural
Cable Tie Width
2.3mm
Minimum Loop Tensile Strength
18lb
Product Range
IT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034