Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64013
Order Code1674248
Also Known AsHWBASEA B50
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.680 |
5+ | €44.770 |
10+ | €43.850 |
25+ | €42.940 |
50+ | €42.030 |
100+ | €41.110 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€45.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-64013
Order Code1674248
Also Known AsHWBASEA B50
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length38mm
External Width38mm
Height-
Product Range-
Product Overview
The HWBASEA is a black screw-hole Mounting Base for cable cover. It has push-mount acrylate with base of polyurethane foam. It is ideal for bundling and protecting cables and wires can be removed and reapplied easily. Due to its excellent flame-retardant properties Helawrap polyamide 6 is used wherever fire protection is essential.
- Mounting plates can be fixed with screws, cable ties or adhesive
- Can be used to mount any size HWClip
- UL94V-0 Flammability
Applications
Alternative Energy, Logistics, Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
38mm
Height
-
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2