Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-21108
Order Code1796935
Product RangeHeladuct Flex Series
Also Known As4031026329543
Technical Datasheet
78 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.850 |
10+ | €8.740 |
100+ | €8.290 |
250+ | €8.120 |
500+ | €7.960 |
Price for:Each
Minimum: 1
Multiple: 1
€9.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-21108
Order Code1796935
Product RangeHeladuct Flex Series
Also Known As4031026329543
Technical Datasheet
External Height - Metric24mm
External Width - Metric24mm
Length - Metric500mm
External Height - Imperial0.94"
External Width - Imperial0.94"
Length - Imperial19.7"
Raceway / Duct ColourWhite
Raceway / Duct MaterialPP (Polypropylene)
Product RangeHeladuct Flex Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HELADUCT FLEX20 SK is a 500mm white flexible Cable Support made of polypropylene (PP) and synthetic rubber adhesive with polyethylene foam base. This 164-21108 cable support features rapid mounting with screws or adhesive strip with high-quality foam bonding layer. Heladuct flexible cable supports are commonly used in switching cabinets. It is an also used in the furniture industry, where cables need to be routed rapidly and attractively.
- Slotted side wall
- Bottom perforation fixation method (FF)
- Space-saving wiring system
- Highly flexible, can be installed at angles of 90° and higher
- Cable clearly open to view
Applications
Industrial
Technical Specifications
External Height - Metric
24mm
Length - Metric
500mm
External Width - Imperial
0.94"
Raceway / Duct Colour
White
Product Range
Heladuct Flex Series
External Width - Metric
24mm
External Height - Imperial
0.94"
Length - Imperial
19.7"
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545